345-064-544-612

Heilind Number:EDA345-064-544-612
Manufacturer:EDAC
Manufacturer Number:345-064-544-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-544-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-544-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 64 positions in a single row configuration, offering optimal space utilization. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With a low 3A amperage rating and copper alloy contacts, it provides efficient power transmission. Its .1-inch pitch and .2-inch row spacing allow for precise connections, perfect for high-density applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial settings. Upgrade your connectivity solutions with this essential component.