345-064-544-688

Heilind Number:EDA345-064-544-688
Manufacturer:EDAC
Manufacturer Number:345-064-544-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-544-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-544-688

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring 64 positions in a single row with a compact .1-inch pitch, it offers precise and reliable connectivity for your electronic devices. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With copper alloy contacts and a maximum amperage of 3A, it can handle power transmission efficiently. Its straight mount orientation and .2-inch row spacing make installation easy and convenient. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.