345-064-544-802

Heilind Number:EDA345-064-544-802
Manufacturer:EDAC
Manufacturer Number:345-064-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-544-802

Detailed Description

Enhance connectivity in your electronic designs with this versatile Board To Board PCB Connector. With a housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers precise and reliable signal transmission. The connector boasts 64 positions, perfect for accommodating multiple connections on your PCB. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your project with this essential component.