345-064-544-804

Heilind Number:EDA345-064-544-804
Manufacturer:EDAC
Manufacturer Number:345-064-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-544-804

Detailed Description

Enhance your electronic connections with this reliable Board To Board PCB Connector. Designed for seamless integration within circuitry, this connector features two rows of 64 positions each, ensuring optimal versatility for your projects. The sturdy housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient connectivity. The copper alloy contacts provide excellent conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Elevate your PCB assembly with this essential component.