345-064-544-808

Heilind Number:EDA345-064-544-808
Manufacturer:EDAC
Manufacturer Number:345-064-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-544-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust amperage of 3A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures utmost safety and durability. With two rows and 64 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable performance. The .1-inch pitch and .2-inch row spacing make for seamless integration, and its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your PCB design with this essential component.