345-064-544-812

Heilind Number:EDA345-064-544-812
Manufacturer:EDAC
Manufacturer Number:345-064-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-544-812

Detailed Description

Enhance your electronic connections with our innovative green Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material and high-quality Copper Alloy contacts. With two rows and a total of 64 positions, it offers ample connectivity for your PCB projects. The .1 inch pitch and .2 inch row spacing ensure a precise fit, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for any application. Trust in its superior quality to streamline your PCB connections effectively. Explore more of our Connector offerings to find the perfect solution for your needs.