345-064-544-858

Heilind Number:EDA345-064-544-858
Manufacturer:EDAC
Manufacturer Number:345-064-544-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-544-858

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board PCB Connector. Featuring a vibrant green color, it offers reliable power delivery with a 3A amperage rating. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, this connector provides seamless signal transmission across 64 positions. Its .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Designed for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic setups with this essential component.