345-064-544-878

Heilind Number:EDA345-064-544-878
Manufacturer:EDAC
Manufacturer Number:345-064-544-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-544-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-544-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. Featuring two rows of 64 positions each, this connector allows for efficient data transmission. The contact material, Copper Alloy, guarantees secure and stable connections. With a compact pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration on PCBs. Designed for straight mount orientation, it offers versatility in assembly. Operating within a wide temperature range of -40 to 105°C, it ensures consistent performance in various conditions. Upgrade your connectivity solutions with this essential component.