345-064-555-208

Heilind Number:EDA345-064-555-208
Manufacturer:EDAC
Manufacturer Number:345-064-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With two rows and 64 positions, it offers ample space for secure connections. The .1-inch pitch and .2-inch row spacing ensure optimal signal transmission. Operating reliably in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Experience superior quality and efficiency in your electronic projects with this essential connector.