345-064-555-212

Heilind Number:EDA345-064-555-212
Manufacturer:EDAC
Manufacturer Number:345-064-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-555-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek green design, it boasts a robust UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of 64 copper alloy contact positions, it ensures seamless data transmission. The .1-inch pitch and .2-inch row spacing optimize signal flow, while its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your electronic projects. Elevate your PCB assembly with this essential component.