345-064-555-258

Heilind Number:EDA345-064-555-258
Manufacturer:EDAC
Manufacturer Number:345-064-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-555-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows of copper alloy contacts, each with a pitch of .1 inches, it offers seamless data transmission. The straight mount orientation and 64 positions ensure easy and secure installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance even in challenging environments. Perfect for various applications in the electronics industry, this connector is a must-have for any PCB assembly project.