345-064-555-502

Heilind Number:EDA345-064-555-502
Manufacturer:EDAC
Manufacturer Number:345-064-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-555-502

Detailed Description

Enhance connectivity with our high-performance 64-position board-to-board PCB connector, designed for seamless integration in electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable power transmission at a maximum amperage of 3A. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient signal transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees stability in diverse environments. Ideal for professionals in the electronics industry, this connector is a crucial component for seamless PCB integration.