345-064-555-503

Heilind Number:EDA345-064-555-503
Manufacturer:EDAC
Manufacturer Number:345-064-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-555-503

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Boasting a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in all operations. With two rows of copper alloy contacts, each spaced precisely at .1 inches, this connector offers seamless, reliable data transmission across 64 positions. Its straight mount orientation and compact design make it ideal for space-efficient installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the electronics industry. Upgrade your connectivity game with this essential component.