345-064-555-504

Heilind Number:EDA345-064-555-504
Manufacturer:EDAC
Manufacturer Number:345-064-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-555-504

Detailed Description

Enhance connectivity on your PCB with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 64 positions, with a convenient pitch of .1 inches for efficient data transmission. The connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With a straight mount orientation and two rows for easy installation, it facilitates smooth PCB-to-PCB connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your system with this essential connector for optimal performance and connectivity.