345-064-555-507

Heilind Number:EDA345-064-555-507
Manufacturer:EDAC
Manufacturer Number:345-064-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-555-507

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board to Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability. With a compact design and straight mount orientation, it facilitates easy installation. The two rows of 64 positions each, along with a .1 inch pitch and .2 inch row spacing, provide ample connectivity options. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Upgrade your PCB connections with this essential component for optimal performance.