345-064-555-508

Heilind Number:EDA345-064-555-508
Manufacturer:EDAC
Manufacturer Number:345-064-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-555-508

Detailed Description

Efficiently connect circuit boards with our 64-position Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance, even in challenging environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Explore our range of connectors for dependable solutions in electronic connections.