345-064-555-512

Heilind Number:EDA345-064-555-512
Manufacturer:EDAC
Manufacturer Number:345-064-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-555-512

Detailed Description

Upgrade your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in the most demanding environments. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inches, it offers a total of 64 positions for efficient data transfer. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in any situation. Elevate your PCB connections with this essential component.