345-064-555-558

Heilind Number:EDA345-064-555-558
Manufacturer:EDAC
Manufacturer Number:345-064-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-555-558

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed with precision and durability in mind, it features 64 positions spread across two rows, allowing for seamless signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and reliability, even in demanding environments. Crafted with copper alloy contacts, it guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it effortlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your connectivity game with this essential component.