345-064-555-578

Heilind Number:EDA345-064-555-578
Manufacturer:EDAC
Manufacturer Number:345-064-555-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-555-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-555-578

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board-To-Board Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. With two rows of 64 positions each, it offers ample connectivity options while the copper alloy contact material guarantees superior conductivity. The 0.1-inch pitch and 0.2-inch row spacing make for easy installation, and with a straight mount orientation, it's perfect for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this green-colored connector is a must-have for your electronic projects. Upgrade your connectivity game today.