345-064-555-802

Heilind Number:EDA345-064-555-802
Manufacturer:EDAC
Manufacturer Number:345-064-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-555-802

Detailed Description

Enhance connectivity in your electronic projects with this high-performing Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable operation, even in challenging environments. The copper alloy contacts offer superior conductivity, while the 2-row design with 64 positions allows for efficient data transmission. With a pitch of .1 inch and row spacing of .2 inch, precise PCB mounting is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.