345-064-555-803

Heilind Number:EDA345-064-555-803
Manufacturer:EDAC
Manufacturer Number:345-064-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-555-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 64 positions with a pitch of .1 inches, it ensures seamless data transmission and power delivery. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliability and longevity even in demanding environments. With a straight mount orientation and a compact design of two rows, it facilitates easy installation onto PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate the connectivity of your devices with this essential component.