345-064-555-812

Heilind Number:EDA345-064-555-812
Manufacturer:EDAC
Manufacturer Number:345-064-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. The contact material, made of Copper Alloy, guarantees efficient and secure data transfer. With two rows and a total of 64 positions, this connector offers ample connectivity options. Its compact design, with a pitch and row spacing of .1 and .2 inches respectively, allows for easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector for robust and dependable performance in your electronic projects.