345-064-556-201

Heilind Number:EDA345-064-556-201
Manufacturer:EDAC
Manufacturer Number:345-064-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-556-201

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. This essential component boasts a robust construction, featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable and efficient power delivery. With two rows and a total of 64 positions, it offers ample connectivity options for your PCB assembly. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your electronic projects with this top-of-the-line connector, where quality meets performance seamlessly.