345-064-556-202

Heilind Number:EDA345-064-556-202
Manufacturer:EDAC
Manufacturer Number:345-064-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-556-202

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a sleek green design, this connector boasts high performance with an amperage of 3A. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. With two rows of copper alloy contacts spaced at a pitch of .1 inch, it offers seamless data transmission. The straight mount orientation and 64 positions make it versatile for various PCB setups. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for your connectivity needs.