345-064-556-207

Heilind Number:EDA345-064-556-207
Manufacturer:EDAC
Manufacturer Number:345-064-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-556-207

Detailed Description

Enhance connectivity on your PCB with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows of 64 copper alloy contacts, each precisely spaced at .1 inches, it ensures optimal signal transmission. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your electronic projects with this high-performance connector, a must-have in any engineer's toolkit.