345-064-556-212

Heilind Number:EDA345-064-556-212
Manufacturer:EDAC
Manufacturer Number:345-064-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-556-212

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek straight-mount orientation, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in even the most demanding environments. With two rows of precision-engineered copper alloy contacts, it offers seamless power delivery at an amperage of 3A. The .1 inch pitch and .2 inch row spacing provide optimal signal integrity, while the 64-position design allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic systems. Upgrade your setup today and experience seamless, efficient connectivity like never before.