345-064-556-503

Heilind Number:EDA345-064-556-503
Manufacturer:EDAC
Manufacturer Number:345-064-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-556-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation. Its two rows of 64 positions, along with a pitch of .1 inches, offer ample room for seamless data transmission. Crafted with precision, the connector boasts copper alloy contacts that guarantee efficient power delivery. With a straight mount orientation and a green color, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your device's connectivity with this essential component.