345-064-556-504

Heilind Number:EDA345-064-556-504
Manufacturer:EDAC
Manufacturer Number:345-064-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-556-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of 64 positions each, this connector offers ample space for intricate circuitry. The copper alloy contacts guarantee efficient power transmission, while the precise .1-inch pitch and .2-inch row spacing facilitate seamless assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of applications. Upgrade your connectivity with this essential component.