MS3456KT8S-1S L/C

Heilind Number:EDA345-064-556-512
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456KT8S-1S L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456KT8S-1S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-556-512

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board PCB Connector. Boasting a sleek green design, it features 64 positions across two rows for seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise integration is guaranteed. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-performance applications. Upgrade your setup today and experience seamless connectivity like never before.