345-064-556-578

Heilind Number:EDA345-064-556-578
Manufacturer:EDAC
Manufacturer Number:345-064-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-556-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-556-578

Detailed Description

Elevate your PCB connectivity with this dual-row board-to-board connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety. With 64 positions and a compact pitch of .1 inches, it offers high-density connectivity for your circuit boards. The copper alloy contacts provide reliable signal transmission, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to perform in even the harshest environments. Perfect for use in a variety of applications, from consumer electronics to industrial machinery, it's a versatile and essential component for your connectivity needs. Upgrade your PCB designs with this high-quality board-to-board connector, and experience seamless and reliable connections like never before.