345-064-556-588

Heilind Number:EDA345-064-556-588
Manufacturer:EDAC
Manufacturer Number:345-064-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-556-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-556-588

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board linking. Boasting a vibrant Green hue, it adds a pop of color to your setup while delivering reliable power with an amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures robust performance in any environment. The double-row design with 64 positions allows for efficient data transfer, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's a versatile solution for various applications in the electronics industry. Trust in this connector to streamline your PCB assembly process and enhance overall system functionality.