345-064-556-802

Heilind Number:EDA345-064-556-802
Manufacturer:EDAC
Manufacturer Number:345-064-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-556-802

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connectors. Featuring a sleek green design, these connectors are engineered for optimal performance, with a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 64 positions, they offer ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide versatility in configuration. Designed for straight mount orientation, they are easy to install and suitable for a wide range of applications. With an operating temperature range of -40 to 105 °C, these connectors guarantee dependable performance even in harsh environments. Elevate your PCB assembly with these high-quality connectors.