345-064-556-803

Heilind Number:EDA345-064-556-803
Manufacturer:EDAC
Manufacturer Number:345-064-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-556-803

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Featuring 64 positions spread across two rows, it ensures seamless and efficient data transfer. The durable UL 94V-0 thermoplastic polyester housing guarantees reliability, even in challenging environments. Crafted with copper alloy contacts and boasting a pitch of .1 inch, it offers superior conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable PCB connections.