345-064-556-804

Heilind Number:EDA345-064-556-804
Manufacturer:EDAC
Manufacturer Number:345-064-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-556-804

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 64 positions across 2 rows with a pitch of .1 inches, offering reliable power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting functionality even in harsh conditions, with a wide operating temperature range from -40 to 105°C. The straight mount orientation and copper alloy contact material guarantee secure and efficient connections, while the .2-inch row spacing allows for easy installation. Perfect for various applications, this green connector is a must-have for your electronic projects.