345-064-556-807

Heilind Number:EDA345-064-556-807
Manufacturer:EDAC
Manufacturer Number:345-064-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-556-807

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, it features 64 positions in a dual-row layout, ensuring seamless data transmission. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any operating environment. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Take your electronic projects to the next level with this essential connector.