345-064-556-808

Heilind Number:EDA345-064-556-808
Manufacturer:EDAC
Manufacturer Number:345-064-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-556-808

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, its straight mount orientation and dual-row layout with 64 positions ensure efficient and reliable connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105 °C. The copper alloy contact material provides optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. Ideal for various applications, this green connector is a must-have for any electronic setup. Upgrade your system with this essential component and experience seamless data transmission like never before.