345-064-556-858

Heilind Number:EDA345-064-556-858
Manufacturer:EDAC
Manufacturer Number:345-064-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-556-858

Detailed Description

Enhance your electronic connections with our premium Board To Board PCB Connector. This essential component features two rows of 64 positions, ensuring seamless connectivity for your devices. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, guaranteeing efficient performance. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety in all operating conditions, from -40 to 105°C. With copper alloy contacts, you can rely on optimal conductivity. Whether you're a professional in the field or a DIY enthusiast, this connector is perfect for your PCB assembly projects. Upgrade your setup today and experience superior connectivity like never before.