345-064-556-888

Heilind Number:EDA345-064-556-888
Manufacturer:EDAC
Manufacturer Number:345-064-556-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-556-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-556-888

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it offers seamless integration with a straight mount orientation. With two rows and a total of 64 positions, it ensures efficient power delivery, with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contact material, this connector guarantees durability and reliable conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the wide operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your electronic assemblies with this essential component.