MS3456L12S-3SW L/C

Heilind Number:EDA345-064-558-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456L12S-3SW L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456L12S-3SW L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-101

Detailed Description

Upgrade your connectivity with our high-performance Board-to-Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row and right-angle mount orientation, it offers easy installation and space-saving benefits. The copper alloy contact material guarantees reliable signal transmission, while the 3A amperage and 64 positions cater to high-density connectivity requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries, from telecommunications to automotive. Trust in its quality and efficiency for all your PCB interconnection needs.