345-064-558-102

Heilind Number:EDA345-064-558-102
Manufacturer:EDAC
Manufacturer Number:345-064-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-102

Detailed Description

Enhance your PCB connectivity with our 64-position right angle card edge connector, designed for seamless board-to-board integration. Crafted from UL 94V-0 thermoplastic polyester, this durable connector ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless assembly. The copper alloy contact material guarantees efficient power delivery, while the green housing adds a pop of color to your setup. Ideal for various applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today with this high-quality board-to-board connector.