345-064-558-103

Heilind Number:EDA345-064-558-103
Manufacturer:EDAC
Manufacturer Number:345-064-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-103

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 64 positions on a single row, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise and secure connections. Crafted with copper alloy contacts, it ensures optimal conductivity. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your PCB assembly with this essential connector, a perfect choice for professionals and hobbyists alike.