345-064-558-104

Heilind Number:EDA345-064-558-104
Manufacturer:EDAC
Manufacturer Number:345-064-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-104

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures both functionality and safety. With a single row design and 64 positions, it offers ample space for seamless connections. The contact material, Copper Alloy, guarantees reliable conductivity. Its innovative right-angle mount orientation and a pitch of .1 inches facilitate easy installation. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component.