345-064-558-108

Heilind Number:EDA345-064-558-108
Manufacturer:EDAC
Manufacturer Number:345-064-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-108

Detailed Description

Elevate your connectivity with our high-performance Green Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any application. With a right angle mount orientation and 64 positions, it offers versatile options for your circuit board layout. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing excellent conductivity. Its compact pitch of .1 inch and row spacing of .2 inch make it ideal for space-constrained designs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component, perfect for various industries and applications.