345-064-558-178

Heilind Number:EDA345-064-558-178
Manufacturer:EDAC
Manufacturer Number:345-064-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-178

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions with a compact .1-inch pitch, ideal for space-saving applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. The copper alloy contacts provide efficient conductivity, while the right-angle mount orientation offers versatility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of electronic devices. Upgrade your PCB connections with this essential component for optimal functionality and performance.