345-064-558-203

Heilind Number:EDA345-064-558-203
Manufacturer:EDAC
Manufacturer Number:345-064-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, ensuring both reliability and aesthetics. With two rows and 64 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees optimal signal transmission, while a pitch of .1 inch and row spacing of .2 inch provide precise alignment. Its right-angle mount orientation allows for efficient PCB assembly, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.