345-064-558-204

Heilind Number:EDA345-064-558-204
Manufacturer:EDAC
Manufacturer Number:345-064-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-204

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 64 copper alloy contacts, each with a pitch of .1 inches, it guarantees reliable and efficient data transfer. The right-angle mount orientation offers versatility, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your system with this essential component for superior connectivity and functionality.