345-064-558-207

Heilind Number:EDA345-064-558-207
Manufacturer:EDAC
Manufacturer Number:345-064-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-207

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted Board To Board PCB Connector. Designed for optimal performance, it boasts a green UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of copper alloy contacts, featuring a pitch of .1 inches and a row spacing of .2 inches, it offers seamless data transmission across 64 positions. The right-angle mount orientation not only saves space but also facilitates easy access during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable component for a wide range of applications in the electronics industry. Upgrade your PCB connections with this high-quality and efficient solution.