345-064-558-258

Heilind Number:EDA345-064-558-258
Manufacturer:EDAC
Manufacturer Number:345-064-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector boasts a total of 64 positions across two rows, ensuring efficient data transfer. Crafted with precision, it features a pitch of .1 inches and row spacing of .2 inches, guaranteeing optimal performance. The housing material, UL 94V-0 Thermoplastic Polyester, offers durability and safety in all operating conditions, from -40 to 105°C. With a mount orientation of Right Angle and contact material of Copper Alloy, this connector delivers reliable power with an amperage of 3A. Perfect for professional use in various industries, it is a must-have component for your next project. Elevate your connectivity standards with this exceptional Card Edge Connector.