345-064-558-278

Heilind Number:EDA345-064-558-278
Manufacturer:EDAC
Manufacturer Number:345-064-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-278

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row layout with 64 positions for maximum efficiency. The right-angle mount orientation ensures easy installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable performance in demanding environments. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this high-quality connector, a must-have for any electronics enthusiast.