345-064-558-288

Heilind Number:EDA345-064-558-288
Manufacturer:EDAC
Manufacturer Number:345-064-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-558-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation, making it ideal for space-saving applications. With a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable and secure connections. The 64 positions, arranged in 2 rows with a .1-inch pitch and .2-inch row spacing, facilitate efficient data transmission. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.